IMSS316-002TCTB5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSS316-256GITB5

DigiKey Part Number
4670-IMSS316-256GITB5-ND
Manufacturer
Manufacturer Product Number
IMSS316-256GITB5
Description
SSD 256GB MSATA TLC SATAIII 3.3V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
560MB/s
Speed - Write
520MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 4.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$585.29000$585.29
10$540.15800$5,401.58
30$519.02467$15,570.74
50$509.35640$25,467.82
100$496.43580$49,643.58
Manufacturers Standard Package