IM2S3314-128GE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 9
Unit Price: $332.55000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $480.85300
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $442.72900
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $957.46000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $584.03200
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 18
Unit Price: $613.20000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 1
Unit Price: $672.73000
Datasheet

Parametric Equivalent


Delkin Devices, Inc.
In Stock: 12
Unit Price: $662.79000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2S3314-128GE

DigiKey Part Number
4670-IM2S3314-128GE-ND
Manufacturer
Manufacturer Product Number
IM2S3314-128GE
Description
SSD 128GB M.2 SLC SATA III 3.3V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 128GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
M.2 Module
Speed - Read
540MB/s
Speed - Write
450MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
42.00mm x 22.00mm x 3.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$1,709.88300$17,098.83
Manufacturers Standard Package