
DEM24-A28DK1GW1DL | |
---|---|
DigiKey Part Number | 4265-DEM24-A28DK1GW1DL-ND |
Manufacturer | |
Manufacturer Product Number | DEM24-A28DK1GW1DL |
Description | SSD 128GB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 470mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.50mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $613.20000 | $613.20 |
10 | $565.78700 | $5,657.87 |
25 | $547.26000 | $13,681.50 |
50 | $533.47040 | $26,673.52 |
100 | $519.92300 | $51,992.30 |