
IM2S31D8-128GCTB5 | |
|---|---|
DigiKey Part Number | 4670-IM2S31D8-128GCTB5-ND |
Manufacturer | |
Manufacturer Product Number | IM2S31D8-128GCTB5 |
Description | SSD 128GB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 500MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $303.15000 | $303.15 |
| 10 | $280.33600 | $2,803.36 |
| 30 | $269.54967 | $8,086.49 |
| 50 | $264.59060 | $13,229.53 |
| 100 | $257.94190 | $25,794.19 |
| 250 | $249.32636 | $62,331.59 |

