
IM2S3168-128GCTB5 | |
|---|---|
DigiKey Part Number | 4670-IM2S3168-128GCTB5-ND |
Manufacturer | |
Manufacturer Product Number | IM2S3168-128GCTB5 |
Description | SSD 128GB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $306.09000 | $306.09 |
| 12 | $281.27250 | $3,375.27 |
| 30 | $272.19100 | $8,165.73 |
| 54 | $266.43185 | $14,387.32 |
| 102 | $260.27716 | $26,548.27 |
| 252 | $251.69175 | $63,426.32 |

