
IM2P41B8P-004TCTB5 | |
---|---|
DigiKey Part Number | 4670-IM2P41B8P-004TCTB5-ND |
Manufacturer | |
Manufacturer Product Number | IM2P41B8P-004TCTB5 |
Description | SSD 4TB M.2 TLC NVME PCIE 3.3V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 4TB NVMe PCIe Gen 4 M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 4TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 7.0GB/s | |
Speed - Write | 6.5GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.25mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,701.88000 | $5,701.88 |
12 | $5,202.48250 | $62,429.79 |