
AD4U266638G19-BHYD | |
---|---|
DigiKey Part Number | 4670-AD4U266638G19-BHYD-ND |
Manufacturer | |
Manufacturer Product Number | AD4U266638G19-BHYD |
Description | MODULE DDR4 SDRAM 8GB 288UDIMM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-UDIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2666 | |
Package / Case | 288-UDIMM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $368.96000 | $368.96 |