cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4E266638G19-BSSC

DigiKey Part Number
4670-AD4E266638G19-BSSC-ND
Manufacturer
Manufacturer Product Number
AD4E266638G19-BSSC
Description
MODULE DDR4 SDRAM 8GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$397.36000$397.36
10$367.09000$3,670.90
Manufacturers Standard Package