AD4R320038G22-BHYD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $491.29000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $1,275.22000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Kingston Technology
In Stock: 6
Unit Price: $497.95000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: $1,980.62000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $601.10000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $551.13000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4R320038G22-BHYD

DigiKey Part Number
4670-AD4R320038G22-BHYD-ND
Manufacturer
Manufacturer Product Number
AD4R320038G22-BHYD
Description
MODULE DDR4 SDRAM 8GB 288RDIMM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 288-RDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$488.98000$488.98
Manufacturers Standard Package