ADATA Industrial
Product Categories

Full Range Temperature Solutions
ADATA Industrial offers a comprehensive selection of storage solutions that cater to a broad spectrum of temperature ranges, encompassing standard (0°C to 70°C), extended (-20°C to 75°C), and industrial-grade wide temperature (-40°C to 85°C) products. ADATA adeptly fulfills the demands of diverse and stringent working environments.

100K P/E Cycles with A⁺ SLC Technology
ADATA has introduced their exclusive Pseudo SLC (pSLC) technology known as "A⁺ SLC." With ADATA's advanced A⁺ SLC technology, the typical 3K (3,000 cycles) P/E Cycles of standard 3D TLC flash memory can be extended to 100K (100,000 cycles), significantly increasing the product's lifespan by 33 times.

A⁺ Security Technologies
ADATA's exclusive A⁺ Security data protection technologies are integrated into their industrial-grade flash storage products, offering features like data erasure, encryption, and write protection. These features find broad utility across various industrial applications, bolstering data security by effectively safeguarding sensitive information against unauthorized access or tampering.
Tools and Support
About ADATA Industrial
As a global leader of industrial-grade memory, ADATA Industrial is devoted to provide durable and reliable industrial-grade storage products, including SSDs, memory cards, embedded storage products and DRAM modules to customers worldwide. It holds over 500 memory-related patents and all products meet the ISO 14001 and IECQ QC080000 certification standards. It has a global presence and is able to offer high-quality technical and after services to customers regardless of geographic location. At the same time, ADATA Industrial is also able to leverage its R&D and manufacturing capabilities to provide customized products and solutions that meet the unique needs of individual customers. With its commitment to quality and innovation, ADATA Industrial is ready to serve the industrial sector with the widest range of memory solutions and work hand-in-hand with customers to create a better world and enrich lives.