
USB-C20-S-RA-TSMT-CS33-BK-TR | |
---|---|
DigiKey Part Number | 2057-USB-C20-S-RA-TSMT-CS33-BK-TR-ND - Tape & Reel (TR) 2057-USB-C20-S-RA-TSMT-CS33-BK-TRCT-ND - Cut Tape (CT) 2057-USB-C20-S-RA-TSMT-CS33-BK-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C20-S-RA-TSMT-CS33-BK-TR |
Description | USB C 2.0 RECEPTACLE, R/A TSMT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $4.09700 | $40.97 |
25 | $3.83960 | $95.99 |
50 | $3.65560 | $182.78 |
100 | $3.47980 | $347.98 |
250 | $3.26172 | $815.43 |
500 | $3.10590 | $1,552.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.95752 | $2,957.52 |
2,000 | $2.81633 | $5,632.66 |
3,000 | $2.73689 | $8,210.67 |
5,000 | $2.64002 | $13,200.10 |
7,000 | $2.57809 | $18,046.63 |
10,000 | $2.51406 | $25,140.60 |
25,000 | $2.35680 | $58,920.00 |