
SW-R2-2B-B-5-10 | |
|---|---|
DigiKey Part Number | 2057-SW-R2-2B-B-5-10-ND |
Manufacturer | |
Manufacturer Product Number | SW-R2-2B-B-5-10 |
Description | SWITCH ROCKER SPDT 5A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.03000 | $26.03 |
| 10 | $22.46900 | $224.69 |
| 25 | $21.18600 | $529.65 |
| 50 | $20.26740 | $1,013.37 |
| 100 | $19.38620 | $1,938.62 |
| 300 | $18.06537 | $5,419.61 |
| 500 | $17.48090 | $8,740.45 |
| 1,000 | $16.71693 | $16,716.93 |

