
SW-PB9-AA00BQE-5 | |
---|---|
DigiKey Part Number | 2057-SW-PB9-AA00BQE-5-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB9-AA00BQE-5 |
Description | SUBMINIATIURE PUSHBUTTON SWITCH, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.78000 | $31.78 |
10 | $27.42900 | $274.29 |
25 | $25.86840 | $646.71 |
50 | $24.74540 | $1,237.27 |
100 | $23.66860 | $2,366.86 |
250 | $22.31532 | $5,578.83 |
500 | $21.34114 | $10,670.57 |
1,000 | $20.40779 | $20,407.79 |