
SW-PB10-CBB2QE-4 | |
|---|---|
DigiKey Part Number | 2057-SW-PB10-CBB2QE-4-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB10-CBB2QE-4 |
Description | HIGH PERFORMANCE SEALED PUSHBUTT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 38 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.14000 | $153.14 |
| 10 | $132.11900 | $1,321.19 |
| 25 | $124.56720 | $3,114.18 |
| 72 | $116.36514 | $8,378.29 |
| 144 | $111.27514 | $16,023.62 |
| 288 | $106.39844 | $30,642.75 |
| 504 | $102.61062 | $51,715.75 |


