Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF55-25E-T-00-50-G-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-25E-T-00-50-G-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-25E-T-00-50-G-SH |
Description | FAKRA PLUG SMB TYPE: STRAIGHT, F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Features Code E |
Packaging Tray | Housing Color Green |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF55-28E-T-00-50-G-SH | Adam Tech | 38 | 2057-RF55-28E-T-00-50-G-SH-ND | $37.90000 | Parametric Equivalent |
| RF55-29E-T-00-50-G-SH | Adam Tech | 496 | 2057-RF55-29E-T-00-50-G-SH-ND | $36.01000 | Parametric Equivalent |
| RF55-30E-T-00-50-G-SH | Adam Tech | 41 | 2057-RF55-30E-T-00-50-G-SH-ND | $45.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $50.73570 | $50,735.70 |





