



RF55-30E-T-00-50-G-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-30E-T-00-50-G-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-30E-T-00-50-G-SH |
Description | FAKRA PLUG SMB TYPE: VERTICAL, S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Features Code E |
Packaging Tray | Housing Color Green |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF55-28E-T-00-50-G-SH | Adam Tech | 38 | 2057-RF55-28E-T-00-50-G-SH-ND | $37.90000 | Parametric Equivalent |
| RF55-29E-T-00-50-G-SH | Adam Tech | 496 | 2057-RF55-29E-T-00-50-G-SH-ND | $36.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.05000 | $45.05 |
| 10 | $38.27100 | $382.71 |
| 25 | $35.87200 | $896.80 |
| 50 | $34.15860 | $1,707.93 |
| 100 | $32.52840 | $3,252.84 |
| 300 | $30.10220 | $9,030.66 |
| 500 | $29.03702 | $14,518.51 |
| 1,000 | $27.65203 | $27,652.03 |
| 2,500 | $25.92292 | $64,807.30 |


