
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Cord | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2.5A | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.36" L x 1.73" W x 0.79" H (60.0mm x 44.0mm x 20.0mm) | |
Approval Agency | cULus | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.55000 | $79.55 |
| 5 | $73.18200 | $365.91 |
| 10 | $70.58700 | $705.87 |
| 25 | $67.29440 | $1,682.36 |
| 50 | $64.90900 | $3,245.45 |
| 100 | $62.60750 | $6,260.75 |
| 250 | $59.68824 | $14,922.06 |
| 500 | $57.57144 | $28,785.72 |

