PA-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-001

DigiKey Part Number
2057-PA-001-ND
Manufacturer
Manufacturer Product Number
PA-001
Description
AC/DC WALL MOUNT ADAPTER 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bag
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V
Current - Output (Max)
2A
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
2.36" L x 1.38" W x 0.85" H (59.9mm x 35.0mm x 21.5mm)
Approval Agency
cULus, FCC
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$63.80000$63.80
5$58.62600$293.13
10$56.55700$565.57
25$53.91680$1,347.92
50$52.00520$2,600.26
100$50.16020$5,016.02
250$47.82216$11,955.54
500$46.12578$23,062.89
Manufacturers Standard Package