
NPC-5E-003-BU | |
|---|---|
DigiKey Part Number  | 2057-NPC-5E-003-BU-ND  | 
Manufacturer  | |
Manufacturer Product Number  | NPC-5E-003-BU  | 
Description  | CABLE MOD 8P8C PLUG TO PLUG 3'  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Adam Tech  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Cable Type  | Round Cable  | |
Connector Type  | Plug to Plug  | |
Mounting Type  | Free Hanging (In-Line)  | |
Number of Positions/Contacts  | 8p8c (RJ45, Ethernet)  | |
Length  | 3.00' (914.4mm)  | |
Shielding  | Unshielded  | |
Color  | Blue  | |
Features  | -  | |
Style  | Cat5e  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $26.68000 | $26.68 | 
| 10 | $22.68100 | $226.81 | 
| 25 | $21.25760 | $531.44 | 
| 50 | $20.24280 | $1,012.14 | 
| 100 | $19.27530 | $1,927.53 | 
| 250 | $18.06816 | $4,517.04 | 
| 500 | $17.20578 | $8,602.89 | 
| 1,000 | $16.38480 | $16,384.80 | 
| 2,500 | $15.35988 | $38,399.70 | 


