
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Solid Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.882" (22.40mm) | |
Color | Clear | |
Wire Gauge | 23-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150VAC | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $4.69900 | $46.99 |
| 25 | $4.33040 | $108.26 |
| 50 | $4.07100 | $203.55 |
| 100 | $3.82720 | $382.72 |
| 250 | $3.52840 | $882.10 |
| 500 | $3.31806 | $1,659.03 |
| 1,000 | $3.12022 | $3,120.22 |
| 2,500 | $2.87682 | $7,192.05 |



