
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Push Pull Connectors Size 1, Plug | |
Shell Size - Insert | 1 | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.07000 | $20.07 |
| 10 | $17.04300 | $170.43 |
| 25 | $15.97760 | $399.44 |
| 50 | $15.21400 | $760.70 |
| 100 | $14.48620 | $1,448.62 |
| 300 | $13.40523 | $4,021.57 |
| 500 | $12.93074 | $6,465.37 |
| 1,000 | $12.31371 | $12,313.71 |
| 2,500 | $11.54330 | $28,858.25 |


