HST-B-020-RD-A-24KV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HST-B-120-RD-A-24KV

DigiKey Part Number
2057-HST-B-120-RD-A-24KV-ND
Manufacturer
Manufacturer Product Number
HST-B-120-RD-A-24KV
Description
HIGH VOLTAGE HEAT SHRINK TUBING
Customer Reference
Detailed Description
Heat Shrink Tubing, Bus Bar 4.720" (119.89mm) 2.5 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
4.720" (119.89mm)
Inner Diameter - Recovered
1.969" (50.00mm)
Recovered Wall Thickness
0.118" (3.00mm)
Material
Features
-
Color
Operating Temperature
-40°C ~ 105°C
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
In-Stock: 12
Can ship immediately
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
16$379.55375$6,072.86
Manufacturers Standard Package
Alternate Length
HIGH VOLTAGE HEAT SHRINK TUBING
In-Stock: 0
Unit Price: