Heat Shrink Tubing, Bus Bar 2.380" (60.45mm) 2 to 1 Orange-Red 20.0' (6.1m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Bus Bar 2.380" (60.45mm) 2 to 1 Orange-Red 20.0' (6.1m)
BBI-3A-20'
BBI-3A-20'

BBI-3A-20'

DigiKey Part Number
BBI3A-20'-ND
Manufacturer
Manufacturer Product Number
BBI-3A-20'
Description
HEATSHRINK 2.38" X 20' ORG-RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Bus Bar 2.380" (60.45mm) 2 to 1 Orange-Red 20.0' (6.1m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
20.0' (6.1m)
Inner Diameter - Supplied
2.380" (60.45mm)
Inner Diameter - Recovered
1.010" (25.65mm)
Recovered Wall Thickness
0.113" (2.87mm)
Material
Features
-
Color
Operating Temperature
-
Shrink Temperature
120°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,820.84000$4,820.84
2$4,592.28500$9,184.57
Manufacturers Standard Package
Alternate Length
HEATSHRINK 2.38" X 50' ORG-RED
In-Stock: 0
Unit Price: $11,477.38000