Heat Shrink Tubing, Bus Bar 4.350" (110.49mm) 2 to 1 Orange-Red 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBI-4A-50'

DigiKey Part Number
3M161041-ND
Manufacturer
Manufacturer Product Number
BBI-4A-50'
Description
HEATSHRINK 4.35" X 50' ORG-RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Bus Bar 4.350" (110.49mm) 2 to 1 Orange-Red 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
50.0' (15.2m)
Inner Diameter - Supplied
4.350" (110.49mm)
Inner Diameter - Recovered
1.670" (42.42mm)
Recovered Wall Thickness
0.113" (2.87mm)
Material
Features
-
Color
Operating Temperature
-
Shrink Temperature
120°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12,670.73000$12,670.73
Manufacturers Standard Package
Alternate Length
HEATSHRINK 4.35" X 20' ORG-RED
In-Stock: 50
Unit Price: $5,374.31000