
HSD-04B-S-PT-SG-C1-TR | |
|---|---|
DigiKey Part Number | 2057-HSD-04B-S-PT-SG-C1-TR-ND - Tape & Reel (TR) 2057-HSD-04B-S-PT-SG-C1-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HSD-04B-S-PT-SG-C1-TR |
Description | CONN FAKRA HIGH SPEED DATA 4POS |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $16.23380 | $1,623.38 |
| 200 | $15.26620 | $3,053.24 |

