
FTR-30-T | |
---|---|
DigiKey Part Number | 2057-FTR-30-T-ND |
Manufacturer | |
Manufacturer Product Number | FTR-30-T |
Description | PLUG FLAT CABLE IDC 30P 2.54MM P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 30 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
10 | $6.88100 | $68.81 |
25 | $6.45400 | $161.35 |
72 | $5.98722 | $431.08 |
144 | $5.70097 | $820.94 |
288 | $5.42837 | $1,563.37 |
504 | $5.21821 | $2,629.98 |
1,008 | $4.96896 | $5,008.71 |
2,520 | $4.65792 | $11,737.96 |