Connector Header Surface Mount 4 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 4 position 0.118" (3.00mm)
DML-04-A-V-T-BL-PP-T/R
DML-04-A-V-T-BL-PP-T/R

DML-04-A-V-T-SMT-BL-PP-T/R

DigiKey Part Number
2057-DML-04-A-V-T-SMT-BL-PP-T/RTR-ND - Tape & Reel (TR)
2057-DML-04-A-V-T-SMT-BL-PP-T/RCT-ND - Cut Tape (CT)
2057-DML-04-A-V-T-SMT-BL-PP-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DML-04-A-V-T-SMT-BL-PP-T/R
Description
CONN HEADER SMD 4POS 3MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Thermoplastic
Features
Board Lock
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A (AC/DC)
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,495
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.79000$13.79
10$11.70900$117.09
100$9.95260$995.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$9.20973$2,762.92
600$8.77003$5,262.02
900$8.52266$7,670.39
1,500$8.22102$12,331.53
2,100$8.02817$16,859.16
3,000$7.82881$23,486.43
7,500$7.33915$55,043.62
Manufacturers Standard Package