
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 2.598" (66.00mm) | |
Outside Cable Diameter (Max) | 3.031" (77.00mm) | |
Thread Size | M90 | |
Thread Length | 0.984" (25.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 3.555" (90.3mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut, Seal | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $174.82000 | $174.82 |
10 | $148.60200 | $1,486.02 |
25 | $139.29760 | $3,482.44 |
50 | $132.64980 | $6,632.49 |
100 | $126.32130 | $12,632.13 |
250 | $118.42044 | $29,605.11 |
500 | $112.77566 | $56,387.83 |