
CA-USB4-CMRLA-CFLA-0.8M | |
|---|---|
DigiKey Part Number | 2057-CA-USB4-CMRLA-CFLA-0.8M-ND |
Manufacturer | |
Manufacturer Product Number | CA-USB4-CMRLA-CFLA-0.8M |
Description | USB 4.0 TYPE C CABLE, MALE (RIGH |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Female to C Male, Right Angle 2.62' (800.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 2.62' (800.0mm) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $173.37000 | $173.37 |
| 10 | $141.33000 | $1,413.30 |
| 25 | $130.29760 | $3,257.44 |
| 50 | $122.53420 | $6,126.71 |
| 100 | $115.23470 | $11,523.47 |
| 250 | $109.15060 | $27,287.65 |



