CA-FJFJ-ZZ00310WP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-FJFJ-ZZ00310WP

DigiKey Part Number
2057-CA-FJFJ-ZZ00310WP-ND
Manufacturer
Manufacturer Product Number
CA-FJFJ-ZZ00310WP
Description
COAX CBL FAKRA TO FAKRA 3.3'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Fakra 0.130" OD Coaxial Cable 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Style
Fakra to Fakra
1st Connector
Fakra Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
0.130" OD Coaxial Cable
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$727.09000$727.09
10$618.06300$6,180.63
25$579.39720$14,484.93
50$551.77080$27,588.54
100$525.47190$52,547.19
Manufacturers Standard Package