CA-DKCA1-200L1-I0I0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-DKCA1-200L1-I0I0

DigiKey Part Number
2057-CA-DKCA1-200L1-I0I0-ND
Manufacturer
Manufacturer Product Number
CA-DKCA1-200L1-I0I0
Description
COAX CBL U.FL MHF1 TO U.FL MHF1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to U.FL (UMCC), I-PEX MHF1 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), I-PEX MHF1 to U.FL (UMCC), I-PEX MHF1
1st Connector
U.FL (UMCC), I-PEX MHF1 Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC), I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 763
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$17.24000$17.24
10$14.64000$146.40
25$13.71880$342.97
50$13.06380$653.19
100$12.43970$1,243.97
300$11.51100$3,453.30
500$11.10324$5,551.62
1,000$10.57347$10,573.47
2,500$9.91179$24,779.47
Manufacturers Standard Package