
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.209" (5.30mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $5.24700 | $52.47 |
50 | $4.60800 | $230.40 |
100 | $4.35680 | $435.68 |
300 | $3.98670 | $1,196.01 |
500 | $3.82534 | $1,912.67 |
1,000 | $3.61695 | $3,616.95 |
2,500 | $3.35876 | $8,396.90 |
5,000 | $3.17577 | $15,878.85 |