BH-49C-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH-49C-1

DigiKey Part Number
2057-BH-49C-1-ND
Manufacturer
Manufacturer Product Number
BH-49C-1
Description
BATTERY HOLDER COIN 20MM PC PIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BH-49C-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2032
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Features
-
Height Above Board
0.346" (8.79mm)
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 835
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.03000$10.03
10$8.30500$83.05
50$7.29200$364.60
100$6.89390$689.39
300$6.30843$1,892.53
500$6.05328$3,026.64
1,000$5.72343$5,723.43
2,500$5.31487$13,287.17
5,000$5.02524$25,126.20
Manufacturers Standard Package