
BH-49A-1 | |
|---|---|
DigiKey Part Number | 2057-BH-49A-1-ND |
Manufacturer | |
Manufacturer Product Number | BH-49A-1 |
Description | BATTERY HOLDER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH-49A-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $4.30800 | $43.08 |
| 72 | $3.67250 | $264.42 |
| 144 | $3.47243 | $500.03 |
| 288 | $3.28323 | $945.57 |
| 504 | $3.13796 | $1,581.53 |
| 1,008 | $2.96700 | $2,990.74 |
| 2,520 | $2.75521 | $6,943.13 |
| 5,040 | $2.60510 | $13,129.70 |

