
2PH1-16-UA-SMT-B | |
|---|---|
DigiKey Part Number  | 2057-2PH1-16-UA-SMT-B-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2PH1-16-UA-SMT-B  | 
Description  | CONN HEADER SMD 16POS 2MM  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Surface Mount 16 position 0.079" (2.00mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2PH1-16-UA-SMT-B Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 1  | |
Row Spacing - Mating  | -  | |
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Unshrouded  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | 0.157" (4.00mm)  | |
Contact Length - Post  | -  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.079" (2.00mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | Flash  | |
Contact Finish - Post  | Gold  | |
Contact Material  | Brass  | |
Insulation Material  | Thermoplastic  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 105°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 1A  | |
Voltage Rating  | 250VAC  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | Flash  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.47000 | $5.47 | 
| 10 | $4.67500 | $46.75 | 
| 100 | $3.97160 | $397.16 | 
| 500 | $3.54438 | $1,772.19 | 
| 1,000 | $3.37501 | $3,375.01 | 






