25CTE6-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25CTE6-R

DigiKey Part Number
2057-25CTE6-RTR-ND - Tape & Reel (TR)
2057-25CTE6-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
25CTE6-R
Description
CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,733
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.17900$1.79
25$0.16960$4.24
50$0.16160$8.08
100$0.15340$15.34
250$0.14424$36.06
500$0.13722$68.61
1,000$0.13062$130.62
2,500$0.12241$306.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11097$1,109.70
20,000$0.10567$2,113.40
30,000$0.10268$3,080.40
50,000$0.09904$4,952.00
70,000$0.09672$6,770.40
100,000$0.09431$9,431.00
250,000$0.08841$22,102.50
500,000$0.08419$42,095.00
1,000,000$0.08017$80,170.00
Manufacturers Standard Package