
125CTB-R | |
|---|---|
DigiKey Part Number | 2057-125CTB-RTR-ND - Tape & Reel (TR) 2057-125CTB-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 125CTB-R |
Description | CONN SOCKET 32-28 AWG 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 60.0µin (1.52µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36700 | $3.67 |
| 25 | $0.33920 | $8.48 |
| 50 | $0.32480 | $16.24 |
| 100 | $0.30840 | $30.84 |
| 250 | $0.28912 | $72.28 |
| 500 | $0.27526 | $137.63 |
| 1,000 | $0.26213 | $262.13 |
| 2,500 | $0.24567 | $614.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.21645 | $3,246.75 |
| 30,000 | $0.20611 | $6,183.30 |
| 45,000 | $0.20030 | $9,013.50 |
| 75,000 | $0.19320 | $14,490.00 |
| 105,000 | $0.18867 | $19,810.35 |
| 150,000 | $0.18399 | $27,598.50 |
| 375,000 | $0.17247 | $64,676.25 |




















