
125CTA-R | |
|---|---|
DigiKey Part Number | 2057-125CTA-RTR-ND - Tape & Reel (TR) 2057-125CTA-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 125CTA-R |
Description | CONN SOCKET 32-28 AWG 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43200 | $4.32 |
| 25 | $0.40120 | $10.03 |
| 50 | $0.38340 | $19.17 |
| 100 | $0.36470 | $36.47 |
| 250 | $0.34168 | $85.42 |
| 500 | $0.32520 | $162.60 |
| 1,000 | $0.30962 | $309.62 |
| 2,500 | $0.29022 | $725.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.25571 | $3,835.65 |
| 30,000 | $0.24350 | $7,305.00 |
| 45,000 | $0.23663 | $10,648.35 |
| 75,000 | $0.22825 | $17,118.75 |
| 105,000 | $0.22290 | $23,404.50 |
| 150,000 | $0.21736 | $32,604.00 |
| 375,000 | $0.20376 | $76,410.00 |

















