New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08SH-A1-02-GR-SMT-T/R

DigiKey Part Number
2057-08SH-A1-02-GR-SMT-T/RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08SH-A1-02-GR-SMT-T/R
Description
SH 0.8MM 2P GOLD RA SMT NAT TR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.52019$7,040.38
Manufacturers Standard Package