08SH-A-02-GS-SMT-PP-T/R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08SH-A-02-GS-SMT-PP-T/R

DigiKey Part Number
2057-08SH-A-02-GS-SMT-PP-T/RTR-ND - Tape & Reel (TR)
2057-08SH-A-02-GS-SMT-PP-T/RCT-ND - Cut Tape (CT)
2057-08SH-A-02-GS-SMT-PP-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08SH-A-02-GS-SMT-PP-T/R
Description
CONN HEADER SMD 2POS 0.8MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
30VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,458
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$4.11600$41.16
100$3.35620$335.62
500$2.90918$1,454.59
1,000$2.73566$2,735.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.95294$5,905.88
4,000$2.81201$11,248.04
6,000$2.73272$16,396.32
10,000$2.63602$26,360.20
14,000$2.57423$36,039.22
20,000$2.51032$50,206.40
Manufacturers Standard Package