
731 | |
|---|---|
DigiKey Part Number | 1528-1056-ND |
Manufacturer | |
Manufacturer Product Number | 731 |
Description | TEENSY++ AT90USB1286 EVAL BRD |
Customer Reference | |
Detailed Description | AT90USB1286 Teensy++ AVR® AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | AT90USB1286 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Teensyduino, WinAVR | |
Note | - |



