New at DigiKey
Image for 6406 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6406

DigiKey Part Number
1528-6406-ND
Manufacturer
Manufacturer Product Number
6406
Description
JST SH COMPATIBLE 1MM PITCH 3-PI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.656' (200.00mm, 7.87")
Features
-
Color
Black, Red, White
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.39000$14.39
Manufacturers Standard Package