New at DigiKey
Image for 6405 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6405

DigiKey Part Number
1528-6405-ND
Manufacturer
Manufacturer Product Number
6405
Description
JST SH COMPATIBLE 1MM PITCH 3-PI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Plug to Plug 0.164' (50.00mm, 1.97")
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.164' (50.00mm, 1.97")
Features
-
Color
Black, Red, White
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.33000$12.33
Manufacturers Standard Package