
6194 | |
|---|---|
DigiKey Part Number | 1528-6194-ND |
Manufacturer | |
Manufacturer Product Number | 6194 |
Description | ALPHABET LED FILAMENT - WARM WHI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete PWM White, Warm 35.80mm L x 24.60mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | White, Warm | |
Controller Type | - | |
Utilized LED | - | |
Interface | PWM | |
Mounting Type | User Defined | |
Size / Dimension | 35.80mm L x 24.60mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.44000 | $22.44 |





