Similar

618 | |
|---|---|
DigiKey Part Number | 1528-2562-ND |
Manufacturer | |
Manufacturer Product Number | 618 |
Description | GRAPHIC DISPLAY TFT RGB 1.8" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 1.8" (45.72mm) 160 x 128 |
Datasheet | Datasheet |
EDA/CAD Models | 618 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 1.8" (45.72mm) | |
Viewing Area | 28.03mm W x 35.04mm H | |
Backlight | LED - White | |
Dot Pixels | 160 x 128 | |
Interface | SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number | - |



