
6075 | |
---|---|
DigiKey Part Number | 1528-6075-ND |
Manufacturer | |
Manufacturer Product Number | 6075 |
Description | SEWABLE CONNECTOR WITH 5.5/2.1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Flat |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | - | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.53000 | $20.53 |