New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5979

DigiKey Part Number
1528-5979-ND
Manufacturer
Manufacturer Product Number
5979
Description
RPI5 HAILO AI HAT+ 13T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hailo-8L Neural Processing Unit (NPU) Embedded Raspberry Pi 5 Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi 5
Type
Embedded
Function
Neural Processing Unit (NPU)
Utilized IC / Part
Hailo-8L
Contents
Board(s), Accessories
Suggested Programming Environment
-
Interconnect System
Raspberry Pi HAT (40 pin)
Note
-
Primary Attributes
Artificial Intelligence (AI)
Secondary Attributes
GPIO/PCIe Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,077.33000$1,077.33
Manufacturers Standard Package