
5684 | |
|---|---|
DigiKey Part Number | 1528-5684-ND |
Manufacturer | |
Manufacturer Product Number | 5684 |
Description | RF TXRX MOD ISM<1GHZ WIR ANT SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 868MHz ~ 915MHz Integrated, Wire Antenna Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | LoRa | |
Frequency | 868MHz ~ 915MHz | |
Data Rate | - | |
Power - Output | 20dBm | |
Sensitivity | - | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Wire Antenna | |
Utilized IC / Part | RFM95CW | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | 16-SMD Module | |
Base Product Number | - |






