4869
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4869

DigiKey Part Number
1528-4869-ND
Manufacturer
Manufacturer Product Number
4869
Description
CIRCUIT PLAYGROUND 200X200 TRI-C
Customer Reference
Detailed Description
SSD1681 EInk Electronic ePaper 1.54" Display Circuit Playground Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Platform
Circuit Playground
Type
Display
Function
EInk Electronic ePaper 1.54"
Utilized IC / Part
SSD1681
Contents
Board(s)
Suggested Programming Environment
Arduino, CircuitPython
Interconnect System
STEMMA
Note
-
Primary Attributes
200x200
Secondary Attributes
SPI Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.