
4301 | |
|---|---|
DigiKey Part Number | 1528-4301-ND |
Manufacturer | |
Manufacturer Product Number | 4301 |
Description | CASE ABS RED WHT 3.7" L X 2.7" W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Red, White Hand Held, Split Sides 3.700" L x 2.700" W (93.98mm x 68.58mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi A+, B+, B2, B3 | |
Size / Dimension | 3.700" L x 2.700" W (93.98mm x 68.58mm) | |
Height | 1.100" (27.94mm) | |
Area (L x W) | 9.92in² (64.0cm²) | |
Design | Hand Held, Split Sides | |
Material | Plastic, ABS | |
Color | Red, White | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.03000 | $53.03 |

